
MSAYU219SSD103KTNA01 | |
---|---|
DigiKey Part Number | 587-MSAYU219SSD103KTNA01TR-ND - Tape & Reel (TR) 587-MSAYU219SSD103KTNA01CT-ND - Cut Tape (CT) 587-MSAYU219SSD103KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAYU219SSD103KTNA01 |
Description | CAP CER 10000PF 50V 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYU219SSD103KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.62200 | $16.22 |
50 | $1.19040 | $59.52 |
100 | $1.05700 | $105.70 |
500 | $0.83242 | $416.21 |
1,000 | $0.76319 | $763.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.65934 | $2,637.36 |
8,000 | $0.62079 | $4,966.32 |
12,000 | $0.60148 | $7,217.76 |
20,000 | $0.58008 | $11,601.60 |
28,000 | $0.56757 | $15,891.96 |
40,000 | $0.55554 | $22,221.60 |
48,000 | $0.54984 | $26,392.32 |
96,000 | $0.53064 | $50,941.44 |
100,000 | $0.52962 | $52,962.00 |