
MSAYE219SSD333KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYE219SSD333KTNA01TR-ND - Tape & Reel (TR) 587-MSAYE219SSD333KTNA01CT-ND - Cut Tape (CT) 587-MSAYE219SSD333KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAYE219SSD333KTNA01 |
Description | CAP CER 0.033UF 16V 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYE219SSD333KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.08000 | $20.80 |
| 50 | $1.53740 | $76.87 |
| 100 | $1.37130 | $137.13 |
| 500 | $1.09198 | $545.99 |
| 1,000 | $1.00574 | $1,005.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.87639 | $3,505.56 |
| 8,000 | $0.82835 | $6,626.80 |
| 12,000 | $0.80429 | $9,651.48 |
| 20,000 | $0.77763 | $15,552.60 |
| 28,000 | $0.76204 | $21,337.12 |
| 40,000 | $0.74704 | $29,881.60 |

