MFG_MSASX45YAB7222KTCA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASX45YAB7222KTCA01

DigiKey Part Number
587-MSASX45YAB7222KTCA01TR-ND - Tape & Reel (TR)
587-MSASX45YAB7222KTCA01CT-ND - Cut Tape (CT)
587-MSASX45YAB7222KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASX45YAB7222KTCA01
Description
CAP CER 2200PF 2KV X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASX45YAB7222KTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.61000$9.61
10$6.23200$62.32
50$4.89700$244.85
100$4.48570$448.57
500$3.79004$1,895.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.57474$3,574.74
2,000$3.39755$6,795.10
3,000$3.30879$9,926.37
5,000$3.21040$16,052.00
7,000$3.15291$22,070.37
10,000$3.09758$30,975.80
12,000$3.07136$36,856.32
24,000$2.98306$71,593.44
25,000$2.97837$74,459.25
Manufacturers Standard Package