
MSASU32NSB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU32NSB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSASU32NSB5475KTNA01CT-ND - Cut Tape (CT) 587-MSASU32NSB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU32NSB5475KTNA01 |
Description | CAP CER 4.7UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU32NSB5475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.57600 | $35.76 |
| 50 | $2.72460 | $136.23 |
| 100 | $2.46070 | $246.07 |
| 500 | $2.01722 | $1,008.61 |
| 1,000 | $1.88017 | $1,880.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.76742 | $3,534.84 |
| 4,000 | $1.67456 | $6,698.24 |
| 6,000 | $1.62805 | $9,768.30 |
| 10,000 | $1.57652 | $15,765.20 |
| 14,000 | $1.54639 | $21,649.46 |
| 20,000 | $1.51741 | $30,348.20 |

