
MSASU32MSB5106KPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU32MSB5106KPNA01TR-ND - Tape & Reel (TR) 587-MSASU32MSB5106KPNA01CT-ND - Cut Tape (CT) 587-MSASU32MSB5106KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU32MSB5106KPNA01 |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU32MSB5106KPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.75400 | $27.54 |
| 50 | $2.07180 | $103.59 |
| 100 | $1.86050 | $186.05 |
| 500 | $1.50404 | $752.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.39396 | $1,393.96 |
| 2,000 | $1.30348 | $2,606.96 |
| 3,000 | $1.25819 | $3,774.57 |
| 5,000 | $1.20798 | $6,039.90 |
| 7,000 | $1.17863 | $8,250.41 |
| 10,000 | $1.15041 | $11,504.10 |

