10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU32MSB5106KPNA01

DigiKey Part Number
587-MSASU32MSB5106KPNA01TR-ND - Tape & Reel (TR)
587-MSASU32MSB5106KPNA01CT-ND - Cut Tape (CT)
587-MSASU32MSB5106KPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU32MSB5106KPNA01
Description
CAP CER 10UF 50V X5R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU32MSB5106KPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$2.86100$28.61
50$2.15400$107.70
100$1.93530$193.53
500$1.56816$784.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.45463$1,454.63
2,000$1.36120$2,722.40
3,000$1.31445$3,943.35
5,000$1.26264$6,313.20
7,000$1.23236$8,626.52
10,000$1.20322$12,032.20
Manufacturers Standard Package