
MSASU31LSB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU31LSB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSASU31LSB5475KTNA01CT-ND - Cut Tape (CT) 587-MSASU31LSB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU31LSB5475KTNA01 |
Description | CAP CER 4.7UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU31LSB5475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.55400 | $15.54 |
| 50 | $1.13120 | $56.56 |
| 100 | $1.00220 | $100.22 |
| 500 | $0.78498 | $392.49 |
| 1,000 | $0.71807 | $718.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.66307 | $1,326.14 |
| 4,000 | $0.61781 | $2,471.24 |
| 6,000 | $0.59514 | $3,570.84 |
| 10,000 | $0.57004 | $5,700.40 |
| 14,000 | $0.55537 | $7,775.18 |
| 20,000 | $0.54125 | $10,825.00 |

