
MSASU31LAB7475MTNA01 | |
---|---|
DigiKey Part Number | 587-MSASU31LAB7475MTNA01TR-ND - Tape & Reel (TR) 587-MSASU31LAB7475MTNA01CT-ND - Cut Tape (CT) 587-MSASU31LAB7475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU31LAB7475MTNA01 |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU31LAB7475MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.51900 | $15.19 |
50 | $1.11180 | $55.59 |
100 | $0.98530 | $98.53 |
500 | $0.83654 | $418.27 |
1,000 | $0.70779 | $707.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.62535 | $1,250.70 |
4,000 | $0.59357 | $2,374.28 |
6,000 | $0.57342 | $3,440.52 |
10,000 | $0.55300 | $5,530.00 |
14,000 | $0.52974 | $7,416.36 |
20,000 | $0.52789 | $10,557.80 |
24,000 | $0.50576 | $12,138.24 |
48,000 | $0.50277 | $24,132.96 |