MFG_MSASU319HB7225KTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU319HB7225KTNA01

DigiKey Part Number
587-MSASU319HB7225KTNA01TR-ND - Tape & Reel (TR)
587-MSASU319HB7225KTNA01CT-ND - Cut Tape (CT)
587-MSASU319HB7225KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU319HB7225KTNA01
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU319HB7225KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.56400$15.64
50$1.14100$57.05
100$1.01250$101.25
500$0.86172$430.86
1,000$0.72845$728.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.62823$2,512.92
8,000$0.58154$4,652.32
12,000$0.54906$6,588.72
20,000$0.54628$10,925.60
28,000$0.51486$14,416.08
40,000$0.51328$20,531.20
48,000$0.51253$24,601.44
96,000$0.50400$48,384.00
100,000$0.50302$50,302.00
Manufacturers Standard Package