
MSASU21GSB7224KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASU21GSB7224KTNA01TR-ND - Tape & Reel (TR) 587-MSASU21GSB7224KTNA01CT-ND - Cut Tape (CT) 587-MSASU21GSB7224KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU21GSB7224KTNA01 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU21GSB7224KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55000 | $5.50 |
50 | $0.38260 | $19.13 |
100 | $0.33170 | $33.17 |
500 | $0.24600 | $123.00 |
1,000 | $0.21973 | $219.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17862 | $535.86 |
6,000 | $0.16790 | $1,007.40 |
9,000 | $0.15824 | $1,424.16 |
15,000 | $0.15283 | $2,292.45 |
21,000 | $0.14958 | $3,141.18 |
30,000 | $0.14464 | $4,339.20 |
36,000 | $0.14231 | $5,123.16 |
72,000 | $0.13444 | $9,679.68 |
75,000 | $0.13402 | $10,051.50 |