
MSASH168SB5104KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASH168SB5104KTNA01TR-ND - Tape & Reel (TR) 587-MSASH168SB5104KTNA01CT-ND - Cut Tape (CT) 587-MSASH168SB5104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH168SB5104KTNA01 |
Description | CAP CER 0.1UF 100V X5R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH168SB5104KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.52600 | $5.26 |
50 | $0.36300 | $18.15 |
100 | $0.31450 | $31.45 |
500 | $0.23254 | $116.27 |
1,000 | $0.20733 | $207.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16968 | $678.72 |
8,000 | $0.15574 | $1,245.92 |
12,000 | $0.14877 | $1,785.24 |
20,000 | $0.14104 | $2,820.80 |
28,000 | $0.13653 | $3,822.84 |
40,000 | $0.13219 | $5,287.60 |
48,000 | $0.13013 | $6,246.24 |
96,000 | $0.12321 | $11,828.16 |
100,000 | $0.12284 | $12,284.00 |