
MSASU105SUJ470JFNA01 | |
---|---|
DigiKey Part Number | 587-MSASU105SUJ470JFNA01TR-ND - Tape & Reel (TR) 587-MSASU105SUJ470JFNA01CT-ND - Cut Tape (CT) 587-MSASU105SUJ470JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU105SUJ470JFNA01 |
Description | CAP CER 47PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU105SUJ470JFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46900 | $4.69 |
50 | $0.32260 | $16.13 |
100 | $0.27910 | $27.91 |
500 | $0.20530 | $102.65 |
1,000 | $0.18250 | $182.50 |
2,500 | $0.15858 | $396.45 |
5,000 | $0.14419 | $720.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13238 | $1,323.80 |
20,000 | $0.12266 | $2,453.20 |
30,000 | $0.11780 | $3,534.00 |
50,000 | $0.11241 | $5,620.50 |
70,000 | $0.10926 | $7,648.20 |
100,000 | $0.10623 | $10,623.00 |
120,000 | $0.10480 | $12,576.00 |
240,000 | $0.09997 | $23,992.80 |
250,000 | $0.09971 | $24,927.50 |