
MSASU105SCG471JFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU105SCG471JFNA01TR-ND - Tape & Reel (TR) 587-MSASU105SCG471JFNA01CT-ND - Cut Tape (CT) 587-MSASU105SCG471JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU105SCG471JFNA01 |
Description | CAP CER 470PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU105SCG471JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 50 | $0.19400 | $9.70 |
| 100 | $0.16530 | $16.53 |
| 500 | $0.11790 | $58.95 |
| 1,000 | $0.10351 | $103.51 |
| 2,500 | $0.08833 | $220.83 |
| 5,000 | $0.07921 | $396.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07172 | $717.20 |
| 20,000 | $0.06557 | $1,311.40 |
| 30,000 | $0.06250 | $1,875.00 |
| 50,000 | $0.05909 | $2,954.50 |
| 70,000 | $0.05710 | $3,997.00 |
| 100,000 | $0.05519 | $5,519.00 |

