
MSASJ105SB5225MFNA01 | |
---|---|
DigiKey Part Number | 587-MSASJ105SB5225MFNA01TR-ND - Tape & Reel (TR) 587-MSASJ105SB5225MFNA01CT-ND - Cut Tape (CT) 587-MSASJ105SB5225MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ105SB5225MFNA01 |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ105SB5225MFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.02900 | $10.29 |
50 | $0.73600 | $36.80 |
100 | $0.64620 | $64.62 |
500 | $0.50132 | $250.66 |
1,000 | $0.45004 | $450.04 |
2,500 | $0.40126 | $1,003.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.35827 | $3,582.70 |
20,000 | $0.30290 | $6,058.00 |
30,000 | $0.30165 | $9,049.50 |
50,000 | $0.30022 | $15,011.00 |
70,000 | $0.29937 | $20,955.90 |
100,000 | $0.29425 | $29,425.00 |
120,000 | $0.29131 | $34,957.20 |
240,000 | $0.28141 | $67,538.40 |
250,000 | $0.28089 | $70,222.50 |