2200 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105SB7222MFNA01

DigiKey Part Number
587-MSASU105SB7222MFNA01TR-ND - Tape & Reel (TR)
587-MSASU105SB7222MFNA01CT-ND - Cut Tape (CT)
587-MSASU105SB7222MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105SB7222MFNA01
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105SB7222MFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7R1H222M050BATDK7,760445-4918-1-ND$0.82000Parametric Equivalent
CGA2B2X7R1H222M050BATDK9,023445-12274-1-ND$0.82000Parametric Equivalent
GCM155R71H222MA37DMurata Electronics1,790490-GCM155R71H222MA37DCT-ND$0.82000Parametric Equivalent
GMC04X7R222M50NTCal-Chip Electronics, Inc.8,3804713-GMC04X7R222M50NTCT-ND$0.82000Parametric Equivalent
GRM155R71H222MA01DMurata Electronics3,995490-GRM155R71H222MA01DCT-ND$0.82000Parametric Equivalent
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
50$0.12000$6.00
100$0.10110$10.11
500$0.07054$35.27
1,000$0.06117$61.17
2,500$0.05137$128.43
5,000$0.04553$227.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04072$407.20
20,000$0.03678$735.60
30,000$0.03481$1,044.30
50,000$0.03263$1,631.50
70,000$0.03136$2,195.20
100,000$0.03013$3,013.00
Manufacturers Standard Package