
MSASU105SB7222MFNA01 | |
---|---|
DigiKey Part Number | 587-MSASU105SB7222MFNA01TR-ND - Tape & Reel (TR) 587-MSASU105SB7222MFNA01CT-ND - Cut Tape (CT) 587-MSASU105SB7222MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU105SB7222MFNA01 |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16500 | $1.65 |
50 | $0.11040 | $5.52 |
100 | $0.09220 | $9.22 |
500 | $0.06438 | $32.19 |
1,000 | $0.05590 | $55.90 |
2,500 | $0.04689 | $117.23 |
5,000 | $0.04151 | $207.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03709 | $370.90 |
20,000 | $0.03347 | $669.40 |
30,000 | $0.03165 | $949.50 |
50,000 | $0.02965 | $1,482.50 |
70,000 | $0.02848 | $1,993.60 |
100,000 | $0.02735 | $2,735.00 |
120,000 | $0.02682 | $3,218.40 |
240,000 | $0.02502 | $6,004.80 |
250,000 | $0.02493 | $6,232.50 |