
MSASU105SB7104MFNB25 | |
|---|---|
DigiKey Part Number | 587-MSASU105SB7104MFNB25TR-ND - Tape & Reel (TR) 587-MSASU105SB7104MFNB25CT-ND - Cut Tape (CT) 587-MSASU105SB7104MFNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU105SB7104MFNB25 |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU105SB7104MFNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.53400 | $5.34 |
| 50 | $0.37000 | $18.50 |
| 100 | $0.31980 | $31.98 |
| 500 | $0.23612 | $118.06 |
| 1,000 | $0.21039 | $210.39 |
| 2,500 | $0.18337 | $458.43 |
| 5,000 | $0.16708 | $835.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15370 | $1,537.00 |
| 20,000 | $0.14270 | $2,854.00 |
| 30,000 | $0.13719 | $4,115.70 |
| 50,000 | $0.13109 | $6,554.50 |
| 70,000 | $0.12753 | $8,927.10 |
| 100,000 | $0.12410 | $12,410.00 |

