0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU105SB7104MFNB25

DigiKey Part Number
587-MSASU105SB7104MFNB25TR-ND - Tape & Reel (TR)
587-MSASU105SB7104MFNB25CT-ND - Cut Tape (CT)
587-MSASU105SB7104MFNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU105SB7104MFNB25
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU105SB7104MFNB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,259
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55100$5.51
50$0.38140$19.07
100$0.33050$33.05
500$0.24434$122.17
1,000$0.21795$217.95
2,500$0.19011$475.27
5,000$0.17336$866.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15960$1,596.00
20,000$0.14828$2,965.60
30,000$0.14262$4,278.60
50,000$0.13634$6,817.00
70,000$0.13268$9,287.60
100,000$0.12915$12,915.00
Manufacturers Standard Package