
MSASU105AB5474KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU105AB5474KFNA01TR-ND - Tape & Reel (TR) 587-MSASU105AB5474KFNA01CT-ND - Cut Tape (CT) 587-MSASU105AB5474KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU105AB5474KFNA01 |
Description | CAP CER 0.47UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU105AB5474KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61H474KE11J | Murata Electronics | 14,116 | 490-GRM155R61H474KE11JCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.92900 | $9.29 |
| 50 | $0.66260 | $33.13 |
| 100 | $0.58040 | $58.04 |
| 500 | $0.44182 | $220.91 |
| 1,000 | $0.39915 | $399.15 |
| 2,500 | $0.35425 | $885.62 |
| 5,000 | $0.32723 | $1,636.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.30500 | $3,050.00 |
| 20,000 | $0.28671 | $5,734.20 |
| 30,000 | $0.27755 | $8,326.50 |
| 50,000 | $0.26740 | $13,370.00 |
| 70,000 | $0.26146 | $18,302.20 |
| 100,000 | $0.25576 | $25,576.00 |

