MFG_MSASU063SCG330JFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU063SCG330JFNA01

DigiKey Part Number
587-MSASU063SCG330JFNA01TR-ND - Tape & Reel (TR)
587-MSASU063SCG330JFNA01CT-ND - Cut Tape (CT)
587-MSASU063SCG330JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU063SCG330JFNA01
Description
CAP CER 33PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34600$3.46
50$0.23220$11.61
100$0.20000$20.00
500$0.14422$72.11
1,000$0.12735$127.35
2,500$0.10945$273.62
5,000$0.09873$493.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08552$1,282.80
30,000$0.07906$2,371.80
45,000$0.07583$3,412.35
75,000$0.07225$5,418.75
105,000$0.07015$7,365.75
150,000$0.06814$10,221.00
180,000$0.06719$12,094.20
360,000$0.06398$23,032.80
375,000$0.06381$23,928.75
Manufacturers Standard Package