
MCASH32MSB7225MPNA01 | |
---|---|
DigiKey Part Number | 587-MCASH32MSB7225MPNA01TR-ND - Tape & Reel (TR) 587-MCASH32MSB7225MPNA01CT-ND - Cut Tape (CT) 587-MCASH32MSB7225MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH32MSB7225MPNA01 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH32MSB7225MPNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.88400 | $38.84 |
50 | $2.97740 | $148.87 |
100 | $2.69900 | $269.90 |
500 | $2.22732 | $1,113.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.08165 | $2,081.65 |
2,000 | $1.96182 | $3,923.64 |
3,000 | $1.90178 | $5,705.34 |
5,000 | $1.83522 | $9,176.10 |
7,000 | $1.79633 | $12,574.31 |
10,000 | $1.75891 | $17,589.10 |
12,000 | $1.74118 | $20,894.16 |
24,000 | $1.68147 | $40,355.28 |
25,000 | $1.67831 | $41,957.75 |