
MSAST31LAB7106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST31LAB7106KTNA01TR-ND - Tape & Reel (TR) 587-MSAST31LAB7106KTNA01CT-ND - Cut Tape (CT) 587-MSAST31LAB7106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST31LAB7106KTNA01 |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST31LAB7106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.18400 | $11.84 |
| 50 | $0.85020 | $42.51 |
| 100 | $0.74900 | $74.90 |
| 500 | $0.57814 | $289.07 |
| 1,000 | $0.52535 | $525.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.48203 | $964.06 |
| 4,000 | $0.44641 | $1,785.64 |
| 6,000 | $0.42857 | $2,571.42 |
| 10,000 | $0.40882 | $4,088.20 |
| 14,000 | $0.39728 | $5,561.92 |
| 20,000 | $0.38618 | $7,723.60 |

