
MSAST1L3YB5104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST1L3YB5104KFNA01TR-ND - Tape & Reel (TR) 587-MSAST1L3YB5104KFNA01CT-ND - Cut Tape (CT) 587-MSAST1L3YB5104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST1L3YB5104KFNA01 |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST1L3YB5104KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.77300 | $7.73 |
| 50 | $0.54600 | $27.30 |
| 100 | $0.47600 | $47.60 |
| 500 | $0.35846 | $179.23 |
| 1,000 | $0.32237 | $322.37 |
| 2,500 | $0.28436 | $710.90 |
| 5,000 | $0.26151 | $1,307.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.23330 | $3,499.50 |
| 30,000 | $0.21951 | $6,585.30 |
| 45,000 | $0.21260 | $9,567.00 |
| 75,000 | $0.20494 | $15,370.50 |
| 105,000 | $0.20047 | $21,049.35 |
| 150,000 | $0.19616 | $29,424.00 |

