
MSAST1L3YB5103KFNA01 | |
---|---|
DigiKey Part Number | 587-MSAST1L3YB5103KFNA01TR-ND - Tape & Reel (TR) 587-MSAST1L3YB5103KFNA01CT-ND - Cut Tape (CT) 587-MSAST1L3YB5103KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST1L3YB5103KFNA01 |
Description | CAP CER 10000PF 25V X5R 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST1L3YB5103KFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59100 | $5.91 |
50 | $0.41060 | $20.53 |
100 | $0.35640 | $35.64 |
500 | $0.26522 | $132.61 |
1,000 | $0.23722 | $237.22 |
2,500 | $0.20770 | $519.25 |
5,000 | $0.18997 | $949.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16809 | $2,521.35 |
30,000 | $0.15739 | $4,721.70 |
45,000 | $0.15204 | $6,841.80 |
75,000 | $0.14610 | $10,957.50 |
105,000 | $0.14263 | $14,976.15 |
150,000 | $0.13929 | $20,893.50 |
180,000 | $0.13771 | $24,787.80 |
360,000 | $0.13239 | $47,660.40 |
375,000 | $0.13210 | $49,537.50 |