
MSAST105SB7473MFNA01 | |
---|---|
DigiKey Part Number | 587-MSAST105SB7473MFNA01TR-ND - Tape & Reel (TR) 587-MSAST105SB7473MFNA01CT-ND - Cut Tape (CT) 587-MSAST105SB7473MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105SB7473MFNA01 |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105SB7473MFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
50 | $0.12160 | $6.08 |
100 | $0.10350 | $10.35 |
500 | $0.07242 | $36.21 |
1,000 | $0.06298 | $62.98 |
2,500 | $0.05301 | $132.53 |
5,000 | $0.04707 | $235.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03599 | $359.90 |
20,000 | $0.03555 | $711.00 |
30,000 | $0.03532 | $1,059.60 |
50,000 | $0.03394 | $1,697.00 |
70,000 | $0.03264 | $2,284.80 |
100,000 | $0.03139 | $3,139.00 |
120,000 | $0.03109 | $3,730.80 |
240,000 | $0.02881 | $6,914.40 |
250,000 | $0.02871 | $7,177.50 |