
MSAST105SB5333MFNA01 | |
---|---|
DigiKey Part Number | 587-MSAST105SB5333MFNA01TR-ND - Tape & Reel (TR) 587-MSAST105SB5333MFNA01CT-ND - Cut Tape (CT) 587-MSAST105SB5333MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105SB5333MFNA01 |
Description | CAP CER 0.033UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105SB5333MFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
50 | $0.12680 | $6.34 |
100 | $0.10700 | $10.70 |
500 | $0.07524 | $37.62 |
1,000 | $0.06544 | $65.44 |
2,500 | $0.05519 | $137.97 |
5,000 | $0.04905 | $245.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04539 | $453.90 |
20,000 | $0.03564 | $712.80 |
30,000 | $0.03541 | $1,062.30 |
50,000 | $0.03515 | $1,757.50 |
70,000 | $0.03412 | $2,388.40 |
100,000 | $0.03283 | $3,283.00 |
120,000 | $0.03222 | $3,866.40 |
240,000 | $0.03140 | $7,536.00 |