
MSAST105SB5223MFNA01 | |
---|---|
DigiKey Part Number | 587-MSAST105SB5223MFNA01TR-ND - Tape & Reel (TR) 587-MSAST105SB5223MFNA01CT-ND - Cut Tape (CT) 587-MSAST105SB5223MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105SB5223MFNA01 |
Description | CAP CER 0.022UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105SB5223MFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
50 | $0.12180 | $6.09 |
100 | $0.10370 | $10.37 |
500 | $0.07260 | $36.30 |
1,000 | $0.06314 | $63.14 |
2,500 | $0.05314 | $132.85 |
5,000 | $0.04719 | $235.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03608 | $360.80 |
20,000 | $0.03564 | $712.80 |
30,000 | $0.03541 | $1,062.30 |
50,000 | $0.03402 | $1,701.00 |
70,000 | $0.03272 | $2,290.40 |
100,000 | $0.03147 | $3,147.00 |
120,000 | $0.03117 | $3,740.40 |
240,000 | $0.02889 | $6,933.60 |
250,000 | $0.02878 | $7,195.00 |