MFG_MSAST105SB5153KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST105SB5153KFNA01

DigiKey Part Number
587-MSAST105SB5153KFNA01TR-ND - Tape & Reel (TR)
587-MSAST105SB5153KFNA01CT-ND - Cut Tape (CT)
587-MSAST105SB5153KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST105SB5153KFNA01
Description
CAP CER 0.015UF 25V X5R 0402
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST105SB5153KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,320
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
50$0.11820$5.91
100$0.10020$10.02
500$0.06980$34.90
1,000$0.06060$60.60
2,500$0.05094$127.35
5,000$0.04519$225.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04046$404.60
20,000$0.03658$731.60
30,000$0.03464$1,039.20
50,000$0.03249$1,624.50
70,000$0.03124$2,186.80
100,000$0.03003$3,003.00
120,000$0.02946$3,535.20
240,000$0.02754$6,609.60
250,000$0.02743$6,857.50
Manufacturers Standard Package