MFG_MSAST105SB5105MFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST105SB5105MFNA01

DigiKey Part Number
587-MSAST105SB5105MFNA01TR-ND - Tape & Reel (TR)
587-MSAST105SB5105MFNA01CT-ND - Cut Tape (CT)
587-MSAST105SB5105MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST105SB5105MFNA01
Description
CAP CER 1UF 25V X5R 0402
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST105SB5105MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,982
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.62600$6.26
50$0.43960$21.98
100$0.38110$38.11
500$0.29652$148.26
1,000$0.25511$255.11
2,500$0.22384$559.60
5,000$0.20503$1,025.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14972$1,497.20
20,000$0.13973$2,794.60
30,000$0.13905$4,171.50
50,000$0.13828$6,914.00
70,000$0.13781$9,646.70
100,000$0.13735$13,735.00
120,000$0.13713$16,455.60
240,000$0.13637$32,728.80
Manufacturers Standard Package