
MSAST105CC6105MFNA01 | |
---|---|
DigiKey Part Number | 587-MSAST105CC6105MFNA01TR-ND - Tape & Reel (TR) 587-MSAST105CC6105MFNA01CT-ND - Cut Tape (CT) 587-MSAST105CC6105MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105CC6105MFNA01 |
Description | CAP CER 1UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105CC6105MFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.04500 | $10.45 |
50 | $0.75240 | $37.62 |
100 | $0.66100 | $66.10 |
500 | $0.51664 | $258.32 |
1,000 | $0.46091 | $460.91 |
2,500 | $0.41124 | $1,028.10 |
5,000 | $0.38132 | $1,906.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34837 | $3,483.70 |
20,000 | $0.33648 | $6,729.60 |
30,000 | $0.32634 | $9,790.20 |
50,000 | $0.31510 | $15,755.00 |
70,000 | $0.30893 | $21,625.10 |
100,000 | $0.30222 | $30,222.00 |
120,000 | $0.29922 | $35,906.40 |
240,000 | $0.28914 | $69,393.60 |
250,000 | $0.28860 | $72,150.00 |