MFG_MSAST063SCG471JFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST063SCG471JFNA01

DigiKey Part Number
587-MSAST063SCG471JFNA01TR-ND - Tape & Reel (TR)
587-MSAST063SCG471JFNA01CT-ND - Cut Tape (CT)
587-MSAST063SCG471JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST063SCG471JFNA01
Description
CAP CER 470PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31300$3.13
50$0.20900$10.45
100$0.17860$17.86
500$0.12858$64.29
1,000$0.11319$113.19
2,500$0.09700$242.50
5,000$0.08728$436.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07527$1,129.05
30,000$0.06941$2,082.30
45,000$0.06648$2,991.60
75,000$0.06323$4,742.25
105,000$0.06133$6,439.65
150,000$0.05951$8,926.50
180,000$0.05864$10,555.20
360,000$0.05573$20,062.80
375,000$0.05557$20,838.75
Manufacturers Standard Package