
LSXBH10050HL4R9N | |
---|---|
DigiKey Part Number | 587-LSXBH10050HL4R9NTR-ND - Tape & Reel (TR) 587-LSXBH10050HL4R9NCT-ND - Cut Tape (CT) 587-LSXBH10050HL4R9NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBH10050HL4R9N |
Description | FIXED IND 4.9UH 6A 19.5 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.9 µH Shielded Wirewound Inductor 6 A 15mOhm Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.9 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.386" W (10.00mm x 9.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.68800 | $46.88 |
100 | $3.85340 | $385.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.36092 | $1,680.46 |
1,000 | $3.16912 | $3,169.12 |
1,500 | $3.06210 | $4,593.15 |
2,500 | $2.93248 | $7,331.20 |
3,500 | $2.85018 | $9,975.63 |
5,000 | $2.76555 | $13,827.75 |
12,500 | $2.56594 | $32,074.25 |