Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAST063SB5222KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SB5222KFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSAST063SB5222KFNA01 |
Description | CAP CER 2200PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST063SB5222KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST063SB5222KFNA01 | Taiyo Yuden | 0 | 587-MLAST063SB5222KFNA01TR-ND | $0.08974 | Parametric Equivalent |
| C0603X5R1E222K030BA | TDK | 315,989 | 445-1791-1-ND | $0.82000 | Parametric Equivalent |
| CC0201KRX5R8BB222 | YAGEO | 9,763 | 311-3689-1-ND | $0.82000 | Parametric Equivalent |
| GRM033R61E222KA12D | Murata Electronics | 0 | 490-GRM033R61E222KA12DTR-ND | $0.01733 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.08974 | $1,346.10 |





