
MSAST063SB5103KFNA01 | |
---|---|
DigiKey Part Number | 587-MSAST063SB5103KFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SB5103KFNA01CT-ND - Cut Tape (CT) 587-MSAST063SB5103KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SB5103KFNA01 |
Description | CAP CER 10000PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
50 | $0.11000 | $5.50 |
100 | $0.09200 | $9.20 |
500 | $0.06422 | $32.11 |
1,000 | $0.05575 | $55.75 |
2,500 | $0.04677 | $116.92 |
5,000 | $0.04140 | $207.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03479 | $521.85 |
30,000 | $0.03157 | $947.10 |
45,000 | $0.02996 | $1,348.20 |
75,000 | $0.02818 | $2,113.50 |
105,000 | $0.02714 | $2,849.70 |
150,000 | $0.02613 | $3,919.50 |
180,000 | $0.02566 | $4,618.80 |
360,000 | $0.02406 | $8,661.60 |
375,000 | $0.02398 | $8,992.50 |