MFG_LSQBA201616T150M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA201616T150M

DigiKey Part Number
587-LSQBA201616T150MTR-ND - Tape & Reel (TR)
587-LSQBA201616T150MCT-ND - Cut Tape (CT)
587-LSQBA201616T150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA201616T150M
Description
FIXED IND 15UH 130MA 0.7 OHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 130 mA 700mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm
Q @ Freq
-
Frequency - Self Resonant
28MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.71400$7.14
100$0.58870$58.87
1,000$0.48420$484.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.45649$912.98
4,000$0.43038$1,721.52
6,000$0.41583$2,494.98
10,000$0.39820$3,982.00
14,000$0.38700$5,418.00
20,000$0.37549$7,509.80
50,000$0.34748$17,374.00
100,000$0.32772$32,772.00
200,000$0.31818$63,636.00
Manufacturers Standard Package