MSAST042SCG2R4AWNA01 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Taiyo Yuden
cms-in-stock: 0
Unit Price: $0.06952
Datasheet

Parametric Equivalent


Taiyo Yuden
cms-in-stock: 0
Unit Price: $0.53225
Datasheet

Parametric Equivalent


Taiyo Yuden
cms-in-stock: 0
Unit Price: $0.06952
Datasheet

Parametric Equivalent


Taiyo Yuden
cms-in-stock: 0
Unit Price: $0.57424
Datasheet

Parametric Equivalent


YAGEO
cms-in-stock: 18,190
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
cms-in-stock: 0
Unit Price: $0.15935
Datasheet
2.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
cms-photo-disclaimer

MSAST042SCG2R4AWNA01

cms-digikey-product-number
587-MSAST042SCG2R4AWNA01TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
MSAST042SCG2R4AWNA01
cms-description
CAP CER 2.4PF 25V C0G/NP0 01005
cms-standard-lead-time
7 Weeks
cms-customer-reference
cms-detailed-description
2.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
MSAST042SCG2R4AWNA01 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
40,000$0.06952$2,780.80
cms-manufacturer-standard-package