22 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST042SCG220JWNA01

DigiKey Part Number
587-MSAST042SCG220JWNA01TR-ND - Tape & Reel (TR)
587-MSAST042SCG220JWNA01CT-ND - Cut Tape (CT)
587-MSAST042SCG220JWNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST042SCG220JWNA01
Description
CAP CER 22PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST042SCG220JWNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK042CG220JC-WTaiyo Yuden124,727587-5763-1-ND$0.82000Parametric Equivalent
CC0100JRNPO8BN220YAGEO19,70013-CC0100JRNPO8BN220CT-ND$0.82000Parametric Equivalent
GMC01CG220J25NTCal-Chip Electronics, Inc.20,0004713-GMC01CG220J25NTCT-ND$0.82000Parametric Equivalent
KGM02ACG1E220JHKYOCERA AVX44,444478-KGM02ACG1E220JHCT-ND$0.82000Parametric Equivalent
In-Stock: 33,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
50$0.15780$7.89
100$0.13480$13.48
500$0.09504$47.52
1,000$0.08304$83.04
2,500$0.07041$176.03
5,000$0.06283$314.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.04729$1,891.60
80,000$0.04383$3,506.40
120,000$0.04211$5,053.20
200,000$0.04019$8,038.00
280,000$0.03907$10,939.60
400,000$0.03799$15,196.00
Manufacturers Standard Package