
MSAST042SCG0R8AWNA01 | |
---|---|
DigiKey Part Number | 587-MSAST042SCG0R8AWNA01TR-ND - Tape & Reel (TR) 587-MSAST042SCG0R8AWNA01CT-ND - Cut Tape (CT) 587-MSAST042SCG0R8AWNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST042SCG0R8AWNA01 |
Description | CAP CER 0.8PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
50 | $0.22820 | $11.41 |
100 | $0.19620 | $19.62 |
500 | $0.14172 | $70.86 |
1,000 | $0.12497 | $124.97 |
2,500 | $0.10743 | $268.57 |
5,000 | $0.09686 | $484.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.07520 | $3,008.00 |
80,000 | $0.07037 | $5,629.60 |
120,000 | $0.06796 | $8,155.20 |
200,000 | $0.06528 | $13,056.00 |
280,000 | $0.06372 | $17,841.60 |
400,000 | $0.06222 | $24,888.00 |
480,000 | $0.06150 | $29,520.00 |
960,000 | $0.05910 | $56,736.00 |
1,000,000 | $0.05898 | $58,980.00 |