0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASS45MSB7104KTNA01

DigiKey Part Number
587-MSASS45MSB7104KTNA01TR-ND - Tape & Reel (TR)
587-MSASS45MSB7104KTNA01CT-ND - Cut Tape (CT)
587-MSASS45MSB7104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASS45MSB7104KTNA01
Description
CAP CER 0.1UF 630V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASS45MSB7104KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.62000$9.62
10$6.19900$61.99
50$4.86060$243.03
100$4.44620$444.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.74638$1,873.19
1,000$3.52990$3,529.90
1,500$3.42157$5,132.35
2,500$3.30149$8,253.73
3,500$3.23129$11,309.51
5,000$3.16376$15,818.80
Manufacturers Standard Package