
MSASQ21GSB7223KTNA01 | |
---|---|
DigiKey Part Number | 587-MSASQ21GSB7223KTNA01TR-ND - Tape & Reel (TR) 587-MSASQ21GSB7223KTNA01CT-ND - Cut Tape (CT) 587-MSASQ21GSB7223KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASQ21GSB7223KTNA01 |
Description | CAP CER 0.022UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASQ21GSB7223KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.89500 | $8.95 |
50 | $0.63560 | $31.78 |
100 | $0.55590 | $55.59 |
500 | $0.42368 | $211.84 |
1,000 | $0.38288 | $382.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33257 | $997.71 |
6,000 | $0.30798 | $1,847.88 |
9,000 | $0.29568 | $2,661.12 |
15,000 | $0.28205 | $4,230.75 |
21,000 | $0.27408 | $5,755.68 |
30,000 | $0.26643 | $7,992.90 |
36,000 | $0.26280 | $9,460.80 |
72,000 | $0.25057 | $18,041.04 |
75,000 | $0.24993 | $18,744.75 |