4.7 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL329JB5475KTNA01

DigiKey Part Number
587-MSASL329JB5475KTNA01TR-ND - Tape & Reel (TR)
587-MSASL329JB5475KTNA01CT-ND - Cut Tape (CT)
587-MSASL329JB5475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL329JB5475KTNA01
Description
CAP CER 4.7UF 10V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL329JB5475KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.71300$27.13
50$2.03720$101.86
100$1.82850$182.85
500$1.47708$738.54
1,000$1.36855$1,368.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.27927$2,558.54
4,000$1.20581$4,823.24
6,000$1.16903$7,014.18
10,000$1.12825$11,282.50
14,000$1.10442$15,461.88
20,000$1.08150$21,630.00
Manufacturers Standard Package