47 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL31LBC6476MTNA01

DigiKey Part Number
587-MSASL31LBC6476MTNA01TR-ND - Tape & Reel (TR)
587-MSASL31LBC6476MTNA01CT-ND - Cut Tape (CT)
587-MSASL31LBC6476MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL31LBC6476MTNA01
Description
CAP CER 47UF 10V X6S 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL31LBC6476MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,913
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.16000$41.60
50$3.19480$159.74
100$2.89640$289.64
500$2.39278$1,196.39
1,000$2.23707$2,237.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.01855$4,037.10
4,000$1.91639$7,665.56
6,000$1.86523$11,191.38
10,000$1.80852$18,085.20
14,000$1.77536$24,855.04
20,000$1.74347$34,869.40
Manufacturers Standard Package