
MSASL31LAB7226KTNB25 | |
---|---|
DigiKey Part Number | 587-MSASL31LAB7226KTNB25TR-ND - Tape & Reel (TR) 587-MSASL31LAB7226KTNB25CT-ND - Cut Tape (CT) 587-MSASL31LAB7226KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL31LAB7226KTNB25 |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL31LAB7226KTNB25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.18100 | $21.81 |
50 | $1.80940 | $90.47 |
100 | $1.45210 | $145.21 |
500 | $1.37886 | $689.43 |
1,000 | $1.09708 | $1,097.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.02122 | $2,042.44 |
4,000 | $0.93890 | $3,755.60 |
6,000 | $0.90117 | $5,407.02 |
10,000 | $0.84520 | $8,452.00 |
14,000 | $0.81266 | $11,377.24 |
20,000 | $0.81006 | $16,201.20 |
24,000 | $0.77909 | $18,698.16 |
48,000 | $0.77489 | $37,194.72 |