
MSASL16KJB5475MTNB33 | |
|---|---|
DigiKey Part Number | 587-MSASL16KJB5475MTNB33TR-ND - Tape & Reel (TR) 587-MSASL16KJB5475MTNB33CT-ND - Cut Tape (CT) 587-MSASL16KJB5475MTNB33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL16KJB5475MTNB33 |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL16KJB5475MTNB33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.38100 | $13.81 |
| 50 | $1.00140 | $50.07 |
| 100 | $0.88460 | $88.46 |
| 500 | $0.68880 | $344.40 |
| 1,000 | $0.62829 | $628.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53771 | $2,150.84 |
| 8,000 | $0.50409 | $4,032.72 |
| 12,000 | $0.48725 | $5,847.00 |
| 20,000 | $0.46860 | $9,372.00 |
| 28,000 | $0.45769 | $12,815.32 |
| 40,000 | $0.44720 | $17,888.00 |

