MFG_MSASL168BB5226MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL168BB5226MTNA01

DigiKey Part Number
587-MSASL168BB5226MTNA01TR-ND - Tape & Reel (TR)
587-MSASL168BB5226MTNA01CT-ND - Cut Tape (CT)
587-MSASL168BB5226MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL168BB5226MTNA01
Description
CAP CER 22UF 10V X5R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL168BB5226MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,758
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.16800$21.68
50$1.61100$80.55
100$1.44020$144.02
500$1.24414$622.07
1,000$1.06341$1,063.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.92019$3,680.76
8,000$0.81936$6,554.88
12,000$0.79050$9,486.00
20,000$0.78680$15,736.00
28,000$0.73804$20,665.12
40,000$0.73596$29,438.40
48,000$0.71387$34,265.76
Manufacturers Standard Package