
MSASL168BB5226MTNA01 | |
---|---|
DigiKey Part Number | 587-MSASL168BB5226MTNA01TR-ND - Tape & Reel (TR) 587-MSASL168BB5226MTNA01CT-ND - Cut Tape (CT) 587-MSASL168BB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL168BB5226MTNA01 |
Description | CAP CER 22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL168BB5226MTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.16800 | $21.68 |
50 | $1.61100 | $80.55 |
100 | $1.44020 | $144.02 |
500 | $1.24414 | $622.07 |
1,000 | $1.06341 | $1,063.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.92019 | $3,680.76 |
8,000 | $0.81936 | $6,554.88 |
12,000 | $0.79050 | $9,486.00 |
20,000 | $0.78680 | $15,736.00 |
28,000 | $0.73804 | $20,665.12 |
40,000 | $0.73596 | $29,438.40 |
48,000 | $0.71387 | $34,265.76 |