
MSASL105SB7474KFNA01 | |
---|---|
DigiKey Part Number | 587-MSASL105SB7474KFNA01TR-ND - Tape & Reel (TR) 587-MSASL105SB7474KFNA01CT-ND - Cut Tape (CT) 587-MSASL105SB7474KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL105SB7474KFNA01 |
Description | CAP CER 0.47UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL105SB7474KFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.99400 | $9.94 |
50 | $0.71100 | $35.55 |
100 | $0.62400 | $62.40 |
500 | $0.48494 | $242.47 |
1,000 | $0.43329 | $433.29 |
2,500 | $0.38598 | $964.95 |
5,000 | $0.35749 | $1,787.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.30454 | $3,045.40 |
20,000 | $0.28505 | $5,701.00 |
30,000 | $0.28385 | $8,515.50 |
50,000 | $0.28249 | $14,124.50 |
70,000 | $0.28168 | $19,717.60 |
100,000 | $0.28087 | $28,087.00 |
120,000 | $0.27927 | $33,512.40 |
240,000 | $0.26967 | $64,720.80 |
250,000 | $0.26916 | $67,290.00 |