
MSASL105SB7224KFNB25 | |
|---|---|
DigiKey Part Number | 587-MSASL105SB7224KFNB25TR-ND - Tape & Reel (TR) 587-MSASL105SB7224KFNB25CT-ND - Cut Tape (CT) 587-MSASL105SB7224KFNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL105SB7224KFNB25 |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL105SB7224KFNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 50 | $0.23340 | $11.67 |
| 100 | $0.20060 | $20.06 |
| 500 | $0.14436 | $72.18 |
| 1,000 | $0.12719 | $127.19 |
| 2,500 | $0.10922 | $273.05 |
| 5,000 | $0.09841 | $492.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08954 | $895.40 |
| 20,000 | $0.08224 | $1,644.80 |
| 30,000 | $0.07859 | $2,357.70 |
| 50,000 | $0.07455 | $3,727.50 |
| 70,000 | $0.07218 | $5,052.60 |
| 100,000 | $0.06991 | $6,991.00 |

