MFG_MSASL063SC6104KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL063SC6104KFNA01

DigiKey Part Number
587-MSASL063SC6104KFNA01TR-ND - Tape & Reel (TR)
587-MSASL063SC6104KFNA01CT-ND - Cut Tape (CT)
587-MSASL063SC6104KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL063SC6104KFNA01
Description
CAP CER 0.1UF 10V X6S 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL063SC6104KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.63200$6.32
50$0.44020$22.01
100$0.38260$38.26
500$0.27770$138.85
1,000$0.24485$244.85
2,500$0.22482$562.05
5,000$0.20595$1,029.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.16575$2,486.25
30,000$0.16438$4,931.40
45,000$0.16367$7,365.15
75,000$0.15930$11,947.50
105,000$0.15561$16,339.05
150,000$0.15206$22,809.00
180,000$0.15038$27,068.40
Manufacturers Standard Package