
MSASL063BB5105MFNB33 | |
---|---|
DigiKey Part Number | 587-MSASL063BB5105MFNB33TR-ND - Tape & Reel (TR) 587-MSASL063BB5105MFNB33CT-ND - Cut Tape (CT) 587-MSASL063BB5105MFNB33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL063BB5105MFNB33 |
Description | CAP CER 1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.87300 | $8.73 |
50 | $0.61900 | $30.95 |
100 | $0.54250 | $54.25 |
500 | $0.42510 | $212.55 |
1,000 | $0.37266 | $372.66 |
2,500 | $0.33050 | $826.25 |
5,000 | $0.30516 | $1,525.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.24372 | $3,655.80 |
30,000 | $0.24186 | $7,255.80 |
45,000 | $0.24090 | $10,840.50 |
75,000 | $0.23980 | $17,985.00 |
105,000 | $0.23744 | $24,931.20 |
150,000 | $0.23266 | $34,899.00 |
180,000 | $0.23040 | $41,472.00 |
360,000 | $0.22380 | $80,568.00 |